You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B022-002-KT-R - 

Switch, Data, Manual, Lockable (Key OperateD), 1-Way

B022-002-KT-R - Switch, Data, Manual, Lockable (Key OperateD), 1-Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B022-002-KT-R
Newark Part No.:
29K9482
Also Known As:
GTIN UPC EAN: 037332120236
Technical Datasheet:
B022-002-KT-R   Datasheet
See all Technical Docs

Product Information


:
KVM

:
Automatic

:
2

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B022-002-KT-R is a 2-port desktop KVM Switch with 2 KVM cable kits. It is the optimal solution for controlling 2 computers from one keyboard, mouse and monitor. Installation is a snap-just connects the PCs using the included PS/2 cable kits. Easily switch between computers via front-panel push buttons or keyboard hotkey commands.
  • Control 2 computers with 1 keyboard, monitor and mouse
  • Comes with 2 PS/2 KVM cable kits
  • Simple plug-and-play design
  • Ultra-slim design takes up minimal space
  • Compatible with all major operating systems except Mac and Sun
  • Supports VGA, SVGA or Multisync monitors
  • Easy to install - no software required
  • Easily select a computer via front-panel push buttons or keyboard hotkeys
  • Auto-scan function to monitor computer operation
  • Supports Microsoft IntelliMouse and the scrolling wheel on most mice
  • Superior video quality-up to 2048x1536, DDC2B
  • External power not required

Applications

Communications & Networking, Imaging, Video & Vision

Contents

B022-002-KT-R 2-port KVM switch, 2x PS/2 KVM cable kits, PS/2 console cable kit and Owner's manual.

Footnotes

The P776-series USB KVM cable kits are available separately for connection of USB computers.

Also Known As

GTIN UPC EAN: 037332120236

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$84.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
1+ $84.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $80.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $76.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $73.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $71.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $70.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $68.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.