You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DG206

Surge Protector, Switch, Metal, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

DG206 - Surge Protector, Switch, Metal, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DG206
Newark Part No.:
87F2860
Also Known As:
GTIN UPC EAN: 037332101020
Technical Datasheet:
DG206   Datasheet
See all Technical Docs

Product Information


:
6Outlets

:
NEMA 5-15R

:
15A

:
120V

:
NEMA 5-15P

:
1.8m

:
19.5kA

:
1050J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DG206 is a gray 6-outlet Surge Suppressor with illuminated ON/OFF switch, diagnostic LEDs and a heavy-duty metal housing with keyhole slots. The Waber-by-Tripp Lite power strip offers a convenient method of power distribution and surge suppression in workbench, wall-mount or floor mount applications. Includes 6 NEMA 5-15R output receptacles, 6ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. It protects connected equipment from transient surges and line noise with built in surge suppression rated at 1050 joules. Corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. IT features lighted power switch with integrated 15A resettable circuit breaker.
  • Lighted combination power switch with integrated circuit breaker
  • Keyhole mounting tabs
  • Protection present (green) diagnostic LEDs
  • NEMA 5-15P input plug

Applications

Industrial, Consumer Electronics, Power Management

Contents

DG206 Power strip, Instruction manual.

Also Known As

GTIN UPC EAN: 037332101020

Alternatives for DG206

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $82.31   5+ $79.81   10+ $77.32   25+ $74.82   50+ $72.33   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

29 In stock

29 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$58.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $58.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.