You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRS-1215 - 

Surge Protector, 14 Outlets, NEMA 5-15R, 15 A, 120 V, 15 ft

DRS-1215 - Surge Protector, 14 Outlets, NEMA 5-15R, 15 A, 120 V, 15 ft
DRS-1215 - Surge Protector, 14 Outlets, NEMA 5-15R, 15 A, 120 V, 15 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRS-1215
Newark Part No.:
31C1554
Also Known As:
GTIN UPC EAN: 037332100245
Technical Datasheet:
DRS-1215   Datasheet
See all Technical Docs

Product Information

:
14Outlets
:
NEMA 5-15R
:
15A
:
120V
:
-
:
15ft
:
-
:
3000J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRS-1215 is a 14-outlet economy network Server Surge Protector with 1U rack-mount. This surge protector offers surge and noise suppression in a versatile all-metal multi-mount cabinet. Detachable mounting flanges are configurable for rack-mount, wall-mount and under-counter installation. This surge protector uses only 1 rack space (1U) when installed in any 19 inch EIA standard rack. It includes 14-outlets (6 front/8 rear), 15ft AC power cord and guarded power switch to reduce the risk of accidental shutoff. Diagnostic LED indicates surge protection status.
  • Versatile all-metal cabinet with detachable mounting flanges
  • Allows rack-mount, wall mount, under counter and other creative mounting options
  • Uses one rack space (1U) in standard 19" rack
  • 3000J AC surge suppression with EMI/RFI filtering
  • 14 NEMA5-15R output receptacles (6 front/8 rear)
  • 15' AC cord with NEMA 5-15P straight-in plug connection
  • Diagnostic LED confirms suppressor operation
  • Lighted power switch confirms power on/off status
  • Snap-in switch guard prevents accidental turn off
  • 15A Capacity with circuit breaker

Applications

Communications & Networking, Audio, Security, Imaging, Video & Vision

Contents

DRS-1215 Surge suppressor, Instruction manual.

Also Known As

GTIN UPC EAN: 037332100245

Associated Products

Compare Selected

Related Searches

32 In stock

32 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$115.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $115.21
 
5+ $109.81
 
10+ $108.00
 
25+ $104.41
 
50+ $95.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note