You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EURO-4 - 

Surge Protector, Switch, 4 Outlets, IEC 60320 C13, 15 A, 230 V, IEC 60320 C14 Inlet, 2 m

EURO-4 - Surge Protector, Switch, 4 Outlets, IEC 60320 C13, 15 A, 230 V, IEC 60320 C14 Inlet, 2 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EURO-4
Newark Part No.:
50F5007
Product Range
ISOBAR Series
Also Known As:
GTIN UPC EAN: 037332010049
Technical Datasheet:
EURO-4   Datasheet
See all Technical Docs

Product Information

:
4Outlets
:
IEC 60320 C13
:
15A
:
230V
:
IEC 60320 C14 Inlet
:
2m
:
-
:
680J
:
ISOBAR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EURO-4 is a 4-outlet Isobar Surge Protector with 2m C13 to C14 interconnection cable and keyhole mounting tabs. It offers 4 outlets arranged in two filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 680J offers network-grade protection. Widely spaced IEC320-C13 outlets accommodate up to 2 large transformer plugs without blocking outlets. Detachable IEC-320 C14 inlet connection accepts a variety of detachable cordsets to match country or site-specific wall receptacles. Loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system, the isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A&B specifications.
  • Network grade surge suppression rated at 680J/15000A
  • Lighted power switch confirms power on/off status
  • Keyhole mounting tabs for installation in a wide variety of applications
  • All metal housing with LEDs
  • Isolated filter banks
  • Right-angle plug

Applications

Power Management, Consumer Electronics

Contents

EURO-4 Premium surge suppressor, Instruction manual.

Also Known As

GTIN UPC EAN: 037332010049

Associated Products

Compare Selected

Related Searches

37 In stock

37 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$118.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $118.21
 
5+ $112.67
 
10+ $110.83
 
25+ $107.14
 
50+ $98.26