You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OMNISMART350HG

Uninterruptible Power Supply (UPS), 4 Outlets, 330VA / 225W, 132 V, 120 VAC, 10 min

OMNISMART350HG - Uninterruptible Power Supply (UPS), 4 Outlets, 330VA / 225W, 132 V, 120 VAC, 10 min
OMNISMART350HG - Uninterruptible Power Supply (UPS), 4 Outlets, 330VA / 225W, 132 V, 120 VAC, 10 min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OMNISMART350HG
Newark Part No.:
31C1577
Also Known As:
GTIN UPC EAN: 037332098542
Technical Datasheet:
OMNISMART350HG   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
4Outlets

:
330VA / 225W

:
132V

:
120VAC

:
10min

:
-

:
7.5"

:
5.2"

:
10.8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The OMNISMART350HG is a 4-outlet 225W Uninterruptible Power Supply (UPS) with built-in line interactive voltage regulation, intelligent monitoring and unattended shutdown capability. Hospital-grade plug and outlets, plus built-in isolation transformer with Faraday shield offers full isolation and removes common mode noise equal to 100μA. Line interactive voltage regulation corrects brownouts as low as 83V back to normal 120V levels, saving battery reserves for use only during complete power failures. It offers full line isolation prevents shock potential and operational problems in sensitive electronic equipment.
  • Resistant to electrostatic discharge
  • 1-DB9 Serial port for network interface
  • Complete surge protection, line isolation and EMI/RFI noise filtering
  • 2 Phone line surge suppression for modems, fax machines and other phone accessories
  • 4 Diagnostic LEDs indicate AC present, on battery, voltage correction and battery low/replace
  • Battery replacement door and back panel grounding lug
  • Hospital grade output receptacles
  • Sine wave output AC waveform (AC mode)
  • PWM sine wave output AC waveform (battery mode)
  • Hot-swappable, user replaceable batteries
  • 60Hz Frequency compatibility

Applications

Power Management, Medical, Computers & Computer Peripherals, Communications & Networking, Commercial, Consumer Electronics

Contents

OMNI SMART 350HG Hospital grade UPS system, Serial cable for remote monitoring and Instruction manual.

Also Known As

GTIN UPC EAN: 037332098542
Best Seller

0 In stock

Non-Cancelable / Non Returnable

$719.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $719.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $695.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $637.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange