You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMNIVS1500
Uninterruptible Power Supply (UPS), USB, 8 Outlets, 1.5kVA / 940W, 147 V, 120 VAC, 4 min
- Manufacturer:
- TRIPP-LITE TRIPP-LITE
- Manufacturer Part No:
- OMNIVS1500
- Newark Part No.:
- 82K9292
- Also Known As:
- GTIN UPC EAN: 037332126382
- Technical Datasheet:
- OMNIVS1500 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 8Outlets
- :
- 1.5kVA / 940W
- :
- 147V
- :
- 120VAC
- :
- 4min
- :
- -
- :
- 7.5"
- :
- 7.2"
- :
- 11.8"
Technical Docs (4)
Product Overview
- USB port, cable enables UPS monitoring, unattended shutdown in the case of extended power failure
- Data line surge suppression protects standard dialup/DSL or Ethernet line connection
- Supports hot swappable battery replacement via built-in access panel
- USB port, TEL/DSL/Ethernet protection, 97% line mode efficiency
- NEMA 5-15P input plug and 8 NEMA 5-15R outlets
- Supports entry level PCs up to 75 minutes during blackouts to enable shutdown without data loss
- 6 UPS battery supported outlets, plus 2 additional surge suppression only outlets
- Data line surge suppression protects standard dialup/DSL or Ethernet line connection
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Consumer Electronics, Audio, Imaging, Video & Vision
Contents
OMNIVS1500 Line Interactive UPS, User's manual, USB and telephone cable.
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $380.29 | |
5+ | $374.05 | |
10+ | $361.58 | |
25+ | $331.66 |
Pricing is unavailable. Please contact customer services.