Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-001-13A15D
Newark Part No.42AH1949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.770 |
| 25+ | $7.290 |
| 50+ | $6.940 |
| 100+ | $6.610 |
| 250+ | $6.200 |
Price for:Each
Minimum: 10
Multiple: 10
$77.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-001-13A15D
Newark Part No.42AH1949
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric304.8mm
Current Rating13A
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate