You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM6NS

Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

PM6NS - Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PM6NS
Newark Part No.:
87F2865
Also Known As:
GTIN UPC EAN: 037332100948
Technical Datasheet:
PM6NS   Datasheet
See all Technical Docs

Product Information


:
6Outlets

:
NEMA 5-15R

:
15A

:
120V

:
NEMA 5-15P

:
1.8m

:
-

:
450J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PM6NS is a Power Strip offers a convenient method of power distribution and surge suppression in workbench, wall-mount or floor-mount applications. It includes 6 NEMA 5-15R output receptacles, 6ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. Protects connected equipment from transient surges and line noise with built in surge suppression rated at 450 joules. Corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. It features metal housing, lighted power switch with integrated 15A resettable circuit breaker and attractive beige housing with black output receptacles and power cord.
  • Corded power distribution strip with surge suppression
  • Lighted two position power switch controls power to all outlets
  • Protection modes - Includes full normal mode (H-N) and common mode (N-G/H-G) line surge suppression

Applications

Power Management

Contents

PM6NS Power strip and Instruction manual.

Also Known As

GTIN UPC EAN: 037332100948

Associated Products

Compare Selected

31 In stock

31 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$47.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $47.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $45.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $43.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $41.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $41.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $39.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $36.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.