You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PV1800GFCI

DC/AC Inverter, PowerVerter, 12 VDC, 2 Output, 120 VAC, 1.8 kW, 381 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PV1800GFCI
Newark Part No.:
80R2149
Also Known As:
GTIN UPC EAN: 037332155795
Technical Datasheet:
PV1800GFCI   Datasheet
See all Technical Docs

Product Information


:
ITE

:
12VDC

:
2 Output

:
120VAC

:
1.8kW

:
-

:
381mm

:
152.4mm

:
101.6mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PV1800GFCI is a 2-output 1.8kW PowerVerter compact DC/AC Inverter with GFCI outlets. The compact, lightweight metal case design is among the smallest, most rugged inverter. It offers diagnostic LEDs indicates low battery voltage level and load level and low battery alarm with auto-shutoff prevents deep battery discharge.
  • High-efficiency operation conserves batteries to prolong run time
  • Cooling fan regulates internal temperature and prolongs unit service life
  • Powers an entire mobile office
  • Set of nut-and-bolt style DC terminals for simple installation

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Audio, Imaging, Video & Vision, Lighting

Contents

PV1800HF Inverter, Instruction manual.

Also Known As

GTIN UPC EAN: 037332155795

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$601.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
1+ $601.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.