You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMART1200LCD - 

Uninterruptible Power Supply (UPS), Rack Mount, ITE, 8 Outlets, 1.2kVA / 700W, 147 V, 120 VAC

SMART1200LCD - Uninterruptible Power Supply (UPS), Rack Mount, ITE, 8 Outlets, 1.2kVA / 700W, 147 V, 120 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMART1200LCD
Newark Part No.:
82K9294
Also Known As:
GTIN UPC EAN: 037332126122
Technical Datasheet:
SMART1200LCD   Datasheet
See all Technical Docs

Product Information

:
ITE
:
8Outlets
:
1.2kVA / 700W
:
147V
:
120VAC
:
4min
:
-
:
10.5"
:
17.25"
:
3.5"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMART1200LCD is a 8-outlet SmartPro LCD Line-interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. Eight NEMA 5-15R outlets protect against surges, as well as provide up to 12 minutes of UPS battery support at half load (350W) and 4 minutes of support at full load (700W). Automatic voltage regulation (AVR) corrects under-voltage as low as 89V without using any battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage.
  • 480J Surge suppression rating protects equipment from harmful power surges
  • Audible alarm indicates loss of utility power or low battery
  • Large LCD screen shows real-time input voltage, overload, AVR and battery statuses
  • LCD rotates for easy viewing in both horizontal and vertical installations
  • Adapts to vertical or horizontal installation without special hardware

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Audio

Contents

SMART1200LCD SmartPro LCD 120V 1000VA/500W line-interactive UPS, USB cable, DB9 serial cable, Telephone cable, Mounting hardware and Owner’s manual.

Also Known As

GTIN UPC EAN: 037332126122

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$376.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $376.94
 
5+ $370.75
 
10+ $358.40
 
25+ $328.74