You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMART1500CRMXL - 

Uninterruptible Power Supply (UPS), Rack Mount, ITE, 8 Outlets, 1.5kVA / 1.44kW, 120 V, 120 V

SMART1500CRMXL - Uninterruptible Power Supply (UPS), Rack Mount, ITE, 8 Outlets, 1.5kVA / 1.44kW, 120 V, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMART1500CRMXL
Newark Part No.:
52P6736
Also Known As:
GTIN UPC EAN: 037332142115
Technical Datasheet:
SMART1500CRMXL   Datasheet
See all Technical Docs

Product Information

:
ITE
:
8Outlets
:
1.5kVA / 1.44kW
:
120V
:
120V
:
6min
:
-
:
19"
:
17.5"
:
3.5"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMART1500CRMXL is a 8-outlet 1-phase 1.44kW rack-mount Uninterruptible Power Supply (UPS) offers line interactive voltage regulation, network grade surge suppression and long lasting battery support for critical network hardware during blackouts and extended power failures. Larger internal batteries and higher rated wattage makes these systems ideal for network and telecom wiring closets and other limited-space installations. Network management interfaces support simultaneous communications via USB port, DB9 serial port and optional SNMP/Web management accessory card slot. It supports detailed monitoring of equipment load levels, self-test data and utility power conditions via all 3 network interfaces at once. It offers integrated 3-bank programmable PDU switching supports load shedding and remote-reboot of up to 3 individual connected devices and extended runtime supported via optional external battery packs.
  • Attractive all-black color scheme
  • Emergency power-OFF (EPO) interface
  • Offers battery-derived sine wave AC output during power failures and extreme voltage variations
  • Ideal for network and telecom wiring closets and other limited-space installations
  • NEMA 5-15R output receptacles
  • 97% Efficiency in line power mode

Applications

Power Management, Computers & Computer Peripherals, Automation & Process Control

Contents

SmartPro compact rack-mount UPS system, 4-post rack-mount installation hardware, USB and serial cabling.

Also Known As

GTIN UPC EAN: 037332142115

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$1,464.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,464.04