You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRFANWM - 

Fan Kit, 120 V, Wall Mount, Smartrack Series

SRFANWM - Fan Kit, 120 V, Wall Mount, Smartrack Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SRFANWM
Newark Part No.:
86T2494
Also Known As:
GTIN UPC EAN: 037332166616
Technical Datasheet:
SRFANWM   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRFANWM is a SmartRack wall-mount roof Fan Kit ideal solution for increasing ventilation in wall-mount enclosure cabinets. Each kit features multiple high-performance fans that can be installed to the inside or outside of the wall-mount enclosure to expel heat out of the enclosure.
  • 50dB Sound rating
  • 3ft AC input cord with 5-15P input plug
  • 120VAC Nominal input voltage

Applications

HVAC

Contents

(2) 120V High-performance fans with 3ft power cord, (2) Fan guards mounting hardware and Owner's manual.

Also Known As

GTIN UPC EAN: 037332166616

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$138.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $138.36
 
5+ $131.52
 
10+ $128.96
 
25+ $124.69
 
50+ $114.44
 
100+ $111.88