You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SS7415-15 - 

Surge Protector, 48 inch, 16 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 4.6 m

SS7415-15 - Surge Protector, 48 inch, 16 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 4.6 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS7415-15
Newark Part No.:
16F657
Also Known As:
GTIN UPC EAN: 037332100290
Technical Datasheet:
SS7415-15   Datasheet
See all Technical Docs

Product Information

:
16Outlets
:
NEMA 5-15R
:
15A
:
120V
:
NEMA 5-15P
:
4.6m
:
22kA
:
450J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SS7415-15 is a 16-outlet gray Power Strip with Industrial Surge Protector offers a convenient method of horizontal or vertical power distribution. It protects connected equipment from transient surges and line noise with built-in surge suppression rated at 450 joules. Corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. It features rugged all-metal housing, lighted power switch with transparent guard to prevent accidental shutoff, 15A resettable circuit breaker and attractive housing with black output receptacles. Includes 16 NEMA 5-15R output receptacles with 2.717-inch center-to-center spacing, 15ft AC line cord and adjustable mounting clips for installation in a wide variety of applications.
  • Adjustable mounting clips
  • Rugged all-metal housing
  • Lighted power switch with transparent guard to prevent accidental shutoff
  • NEMA 5-15P input plug

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision

Contents

SS7415-15 Power strip/surge suppressor, Set of adjustable mounting clips, Instruction manual.

Also Known As

GTIN UPC EAN: 037332100290

Alternatives for SS7415-15

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $242.35   5+ $230.21   More Pricing...

Restricted Item Add

Related Searches

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$129.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $129.39
 
5+ $123.32
 
10+ $121.30
 
25+ $117.26
 
50+ $107.56