You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SS7619-15 - 

Surge Protector, 24 Outlets, NEMA 5-15R, 15 A, 120 V, 15 ft

SS7619-15 - Surge Protector, 24 Outlets, NEMA 5-15R, 15 A, 120 V, 15 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS7619-15
Newark Part No.:
95K7418
Also Known As:
GTIN UPC EAN: 037332100283
Technical Datasheet:
SS7619-15   Datasheet
See all Technical Docs

Product Information

:
24Outlets
:
NEMA 5-15R
:
15A
:
120V
:
-
:
15ft
:
22kA
:
1650J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 037332100283

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$145.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $145.57
 
5+ $138.75
 
10+ $136.48
 
25+ $131.93
 
50+ $121.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note