You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLP712

Surge Protector, Grey, 7 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 3.7 m

TLP712 - Surge Protector, Grey, 7 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 3.7 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLP712
Newark Part No.:
81C9235
Product Range
Protect It!
Also Known As:
GTIN UPC EAN: 037332115904
Technical Datasheet:
TLP712   Datasheet
See all Technical Docs

Product Information


:
7Outlets

:
NEMA 5-15R

:
15A

:
120V

:
NEMA 5-15P

:
3.7m

:
72kA

:
1080J

:
Protect It!

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TLP712 is a 7-outlet Surge Suppressor with 12ft cord. It offers economical AC surge suppression for protection of workstations, desktop PCs, telecom systems and other sensitive electronics. AC surge suppression shields connected equipment from damage and performance problems due to transient surges. It offers diagnostic LED to confirm surge suppression is present. AC suppression rated at 1080 joules shields equipment from surges and line noise. Attractive white suppressor housing with keyhole mounting slots and 1 designated transformer plug outlet offer convenient protection.
  • Corded multi-outlet strip with 1 transformer spaced outlet
  • EMI/RFI noise filtering
  • Can accommodate 1 transformer without blocking remaining outlets
  • Diagnostic LEDs indicate protection present and ground present
  • Keyhole supports for wall mounting

Applications

Computers & Computer Peripherals, Communications & Networking

Contents

TLP712 Surge suppressor and Instruction manual.

Also Known As

GTIN UPC EAN: 037332115904

Associated Products

Compare Selected

73 In stock

73 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$44.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $44.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $41.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $40.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $38.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $37.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $36.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $33.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.