You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TRAVELER

Surge Protector, 2 Outlets, NEMA 5-15R, 15 A, 120 V, Schuko, 6 ft

TRAVELER - Surge Protector, 2 Outlets, NEMA 5-15R, 15 A, 120 V, Schuko, 6 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRAVELER
Newark Part No.:
05H6452
Also Known As:
GTIN UPC EAN: 037332116185
Technical Datasheet:
TRAVELER   Datasheet
See all Technical Docs

Product Information


:
2Outlets

:
NEMA 5-15R

:
15A

:
120V

:
Schuko

:
6ft

:
30kA

:
1050J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tripp Lite's portable TRAVELER surge suppressor offers complete AC and phone line surge suppression for laptops, electronic notepads, personal organizers and other portable electronic devices. Compact portable housing weighing less than 4 ounces neatly fits into laptop travel cases. Retractable plug prevents scratching of expensive portable electronics. Set of RJ11 telephone line suppression jacks protect dialup and DSL modem lines. TRAVELER offers 2 total outlets in a space saving direct plug-in format and diagnostic LEDs to warn of wiring problems and suppressor damage. $50, 000 Ultimate Lifetime Insurance (USA & Canada Only). PLUG / OUTLETS: Input: NEMA5-15P Output: 2 NEMA5-15RELECTRICAL: 120V AC, 50/60Hz, 15A (Requires NEMA5-15R wall receptacle)FORMAT: Direct plug-in suppressor hangs off of standard wall socketSUPPRESSION: AC: 140V RMS Clamping / 1050 joules / 330V UL1449 Let-through Rating Phone: Single telephone line surge suppression (RJ11 jacks, 2 wire, 1 line)Ideal for use with laptops, electronic notepads, personal organizers and other portable electronic devices. Package Includes
  • TRAVELER Surge Suppressor
  • 6-ft. telephone cord
  • Instruction manual with warranty information
  • Voltage compatibility: 120 VAC
  • Frequency compatibility: 50/60 Hz OUTPUT
  • Output volt amp capacity (amps): 15
  • Output watt capacity (watts): 1800
  • Outlet quantity / type: 2 NEMA 5-15R
  • Transformer accomodation: Supports up to 2 large transformer plug accessories without covering remaining outlets INPUT
  • Input connection type: NEMA 5-15P with retractable input prongs
  • Input cord length (ft. ): Direct plug-in
  • Recommended electrical service: 120V, 15A LEDS ALARMS & SWITCHES
  • Diagnostic LEDs: Two built-in LEDs confirm suppressor protection present (green) and outlet grounded (red) status AC SURGE / NOISE SUPPRESSION
  • Protection modes: Includes full normal mode (H-N) and common mode (N-G / H-G) line surge suppression
  • AC suppression joule rating: 1050 joules
  • Clamping voltage (RMS): 150V
  • AC suppression response time: less than 1 ns
  • UL1499 let through rating: 330V - UL Verified DATALINE SURGE SUPPRESSION
  • TEL / Modem line protection: 1 line PHYSICAL

Also Known As

GTIN UPC EAN: 037332116185

Associated Products

Compare Selected

14 In stock

Available in quantity shown

To order more than shown inventory, contact sales

14 in stock for same day shipping
$29.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $34.68
$29.48
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $32.70
$29.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $31.71
$29.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $30.23
$27.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $29.74
$27.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $28.75
$27.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $26.36
$25.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.