You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UR024-000 - 

Connector Adapter, USB 2.0 A, 4 Positions, Plug, USB 2.0 A, 4 Positions, Receptacle

UR024-000 - Connector Adapter, USB 2.0 A, 4 Positions, Plug, USB 2.0 A, 4 Positions, Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UR024-000
Newark Part No.:
17X0289
Also Known As:
GTIN UPC EAN: 037332179494
Technical Datasheet:
UR024-000   Datasheet
See all Technical Docs

Product Overview

The UR024-000 is a 4-position Plug to 4-position Receptacle USB 2.0 High-speed Adapter with gold-plated contacts. It features an universal/reversible male end which allows the adapter to be plugged in any direction on a computers USB port. Add this adapter to a standard USB cable and convert it to an universal pluggable cable.
  • Black color
  • USB2.0 Rated for 480mbps transfer rates
  • Fully molded
  • Male end can be plugged in any direction

Applications

Industrial

Product Information

:
USB 2.0 A
:
4Positions
:
Plug
:
USB 2.0 A
:
4Positions
:
Receptacle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 037332179494

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$5.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $5.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price