You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRC-50-1

Triaxial Cable, Double Braid Shield, 36 AWG, 7 x 36AWG, 50 ohm

TROMPETER - CINCH CONNECTIVITY TRC-50-1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRC-50-1
Newark Part No.:
96K5023
Technical Datasheet:
TRC-50-1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
36AWG

:
7 x 36AWG

:
50ohm

:
-

:
-

:
0.156"

:
Tinned Copper

:
Yellow

:
PVC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TRC-50-1 is a yellow Triaxial Cable with solid clear polyethylene dielectric, tinned copper conductor, clear polyethylene inner and yellow PVC outer jacket.
  • 1000VRMS/2000VDC Operating voltage
  • 3/4" Minimum bend radius
  • 29.5pF/ft Nominal capacitance
  • 66% Nominal velocity of propagation
  • 64.9Ω/1000ft Inner conductor DC resistance
  • -40 to +75°C Operating temperature range

Applications

RF Communications

Best Seller

1,000 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.67

Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ $1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --