New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Slide Potentiometers
                      Print Page

                      PS100-1B1BR10K

                      Slide Potentiometer, Standard Type, 10 kohm, ± 20%, 250 mW, Linear, Through Hole

                      TT ELECTRONICS / BI TECHNOLOGIES PS100-1B1BR10K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoPS100-1B1BR10K
                      Newark Part No.85R2445
                      Product RangePS100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 36 week(s)
                      QuantityPrice
                      1000+$4.720
                      2500+$4.400
                      Price for:Each
                      Minimum: 1440
                      Multiple: 1440
                      $6,796.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoPS100-1B1BR10K
                      Newark Part No.85R2445
                      Product RangePS100 Series
                      Technical Datasheet

                      Data Sheet

                      Slide Potentiometer TypeStandard Type
                      Track Resistance10kohm
                      Resistance Tolerance± 20%
                      Power Rating250mW
                      Track TaperLinear
                      Potentiometer MountingThrough Hole
                      Length of Travel100mm
                      Lever Length13.5mm
                      Resistor Technology-
                      Potentiometer TerminalsPC Pin
                      Product RangePS100 Series
                      Product Length127.5mm
                      Product Width8.4mm
                      Product Height8mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Slide Potentiometer Type

                      Standard Type

                      Resistance Tolerance

                      ± 20%

                      Track Taper

                      Linear

                      Length of Travel

                      100mm

                      Resistor Technology

                      -

                      Product Range

                      PS100 Series

                      Product Width

                      8.4mm

                      Operating Temperature Min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Track Resistance

                      10kohm

                      Power Rating

                      250mW

                      Potentiometer Mounting

                      Through Hole

                      Lever Length

                      13.5mm

                      Potentiometer Terminals

                      PC Pin

                      Product Length

                      127.5mm

                      Product Height

                      8mm

                      Operating Temperature Max

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.