Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPS100-2B1AR10K
Newark Part No.85R2446
Product RangePS100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1000+ | $4.720 |
2500+ | $4.400 |
Price for:Each
Minimum: 1200
Multiple: 1200
$5,664.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPS100-2B1AR10K
Newark Part No.85R2446
Product RangePS100 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperAudio
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length13.5mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangePS100 Series
Product Length127.5mm
Product Width16mm
Product Height8mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Audio
Length of Travel
100mm
Resistor Technology
-
Product Range
PS100 Series
Product Width
16mm
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Track Resistance
10kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
13.5mm
Potentiometer Terminals
PC Pin
Product Length
127.5mm
Product Height
8mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate