You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDSC2010-261RJT3

SMD Chip Resistor, 261 ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film (Double Sided)

TT ELECTRONICS / WELWYN HDSC2010-261RJT3
TT ELECTRONICS / WELWYN HDSC2010-261RJT3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDSC2010-261RJT3
Newark Part No.:
06AH2057
Product Range
HDSC Series
Technical Datasheet:
HDSC2010-261RJT3   Datasheet
See all Technical Docs

Product Range Selector (HDSC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
261ohm

:
± 5%

:
750mW

:
2010 [5025 Metric]

:
Thick Film (Double Sided)

:
Sulfur Resistant

:
HDSC Series

:
± 100ppm/°C

:
400V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
  • Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
  • Removal of current crowding around laser trim areas improves reliability
  • Takes 1.2/50μs surge voltage up to 6.5kV

0 In stock

Non-Cancelable / Non Returnable

$1.39

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange