You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDSC2010-287RKT3
SMD Chip Resistor, 287 ohm, ± 10%, 750 mW, 2010 [5025 Metric], Thick Film (Double Sided)
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- HDSC2010-287RKT3
- Newark Part No.:
- 05AH6393
- Product Range
- HDSC Series
- Technical Datasheet:
- HDSC2010-287RKT3 Datasheet
Product Range Selector (HDSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 287ohm
- :
- ± 10%
- :
- 750mW
- :
- 2010 [5025 Metric]
- :
- Thick Film (Double Sided)
- :
- Sulfur Resistant
- :
- HDSC Series
- :
- ± 100ppm/°C
- :
- 400V
- :
- -
Technical Docs (1)
Product Overview
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
3000+ | $1.29 | |
6000+ | $1.22 | |
12000+ | $1.10 | |
18000+ | $1.06 | |
30000+ | $1.02 |
Pricing is unavailable. Please contact customer services.