Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAK0612-0L5FT4
Newark Part No.25AM9013
Product RangeLRMAK series
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.190 |
25+ | $0.972 |
50+ | $0.860 |
100+ | $0.747 |
250+ | $0.653 |
500+ | $0.547 |
1000+ | $0.526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAK0612-0L5FT4
Newark Part No.25AM9013
Product RangeLRMAK series
Resistance500µohm
Product RangeLRMAK series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 200ppm/°C
Product Length1.65mm
Product Width3.05mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
500µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAK series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.65mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability