You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RC55Y-10KBI

Through Hole Resistor, 10 kohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

TT ELECTRONICS / WELWYN RC55Y-10KBI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC55Y-10KBI
Newark Part No.:
78R5072
Product Range
RC55 Series
Technical Datasheet:
RC55Y-10KBI   Datasheet
See all Technical Docs

Product Range Selector (RC55 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
RC55 Series

:
250mW

:
± 0.1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 15ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RC55Y-10KBI is a precision Metal Film Resistor with low TCRs over a wide resistance range, low noise and negligible voltage coefficient. A metal film is deposited onto a high quality ceramic former. Nickel-plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Lead Bearing Wire Finish
  • Solder Coated Copper Wire Termination
  • 110°C
  • W Thermal Impedance
  • -55 to +155°C Ambient Temperature Range
  • 7.2 x 2.5mm Size

Applications

Industrial

0 In stock

Non-Cancelable / Non Returnable

$2.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 250 Minimum: 500
Quantity Price Your Price
 
 
100+ $2.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --