You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8000-2MM-3U - 

Prototyping Board, FR4, Epoxy Glass Composite, 1.57mm, 160mm x 100mm

8000-2MM-3U - Prototyping Board, FR4, Epoxy Glass Composite, 1.57mm, 160mm x 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8000-2MM-3U
Newark Part No.:
54T9819
Technical Datasheet:
8000-2MM-3U   Datasheet
See all Technical Docs

Product Information

:
Prototype Board
:
Epoxy Glass Composite
:
0.813mm
:
100mm
:
160mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8000-2MM-3U is a 160 x 100mm Prototyping Board with 2mm spacing. This 3U miscellaneous prototyping board features plated through holes on 2mm x 2mm grid and 0.032-inch interior plated hole, which will accept 2mm x 2mm square post headers. This 8000 series prototyping board provides a versatile solution for electronic hardware development projects.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

15 In stock

15 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$29.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.93
 
5+ $29.33
 
10+ $28.73
 
25+ $28.13
 
50+ $27.54