You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1756

3D Printer Filament, 2.9mm Dia, Black, TPU, 220°C

1756 - 3D Printer Filament, 2.9mm Dia, Black, TPU, 220°C
1756 - 3D Printer Filament, 2.9mm Dia, Black, TPU, 220°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
1756
Newark Part No.:
45AC2869
Technical Datasheet:
1756   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.9mm

:
Black

:
TPU (Thermoplastic Polyurethane)

:
-

:
220°C

:
750g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • TPU 95A is a semi-flexible and chemical resistant filament with strong layer bonding
  • Exceptional wear and tear resistance
  • Easier and faster to print than other TPU filaments
  • High impact strength
  • Shore-A hardness of 95
  • Good corrosion resistance to many common industrial oils and chemicals
  • Up to 580% elongation at break

Warnings

Not-suitable for food contact applications and in vivo applications. Long term UV and moisture immersion and applications where the printed part is exposed to temperatures higher than 100°C.

3 In stock

Supplier Direct Ship

Same day shipping

Non-Cancelable / Non Returnable

$103.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
1+ $103.53