You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1785

3D Printer Filament, 2.85mm Dia, Natural, PP, 123 to 165°C

1785 - 3D Printer Filament, 2.85mm Dia, Natural, PP, 123 to 165°C
1785 - 3D Printer Filament, 2.85mm Dia, Natural, PP, 123 to 165°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
1785
Newark Part No.:
64AC9960
Availability:
New product

Product Information


:
2.85

:
Natural

:
PP (Polypropylene)

:
130

:
123

:
-

:
500

:
165

:
-

:
-

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ultimaker PP (polypropylene) filament is a durable, chemical resistant material
  • Exceptional fatigue resistance, high levels of toughness and a low-friction co-efficient
  • High electrical resistance for good electrical insulation
  • Low density, resulting in lightweight parts
  • Semi-flexible, translucent

Warnings

Not-suitable for food contact applications and in vivo applications. Long term UV and/or moisture immersion, and applications where the printed part is exposed to temperatures higher than 105 °C

Alternatives for 1785

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $105.11   25+ $100.30   50+ $97.64   100+ $94.44   250+ $91.23   More Pricing...

Restricted Item Add

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.