You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSR1504A

Power Regulator, CE Approved, 60 Hz, 15 A, 207 V to 253 V

CSR1504A - Power Regulator, CE Approved, 60 Hz, 15 A, 207 V to 253 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSR1504A
Newark Part No.:
96K8087
Technical Datasheet:
CSR1504A   Datasheet
See all Technical Docs

Product Information


:
15A

:
99V

:
253V

:
-

:
60Hz

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSR1504A is a PCB through hole-mounting Power Regulator Chip which is capable of controlling single phase mains driven loads of up to 15A. Used in conjunction with variable resistance (potentiometer), this compact and robust unit gives a fully adjustable output from zero to maximum voltage. It is suitable for use with conventional resistive heating elements and inductive loads.
  • Flexibility of mounting
  • Easy installation (3 pin connections)
  • Low hysteresis level

Applications

Lighting, Motor Drive & Control

6 In stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 07/09/20

$36.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.78
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $33.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $32.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $31.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $30.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $27.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $25.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.