You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12X12C2 - 

PCB, Double Clad, Epoxy Glass Composite, 1.57mm, 304.8mmx304.8mm

12X12C2 - PCB, Double Clad, Epoxy Glass Composite, 1.57mm, 304.8mmx304.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
12X12C2
Newark Part No.:
91C3981
Technical Datasheet:
12X12C2   Datasheet
See all Technical Docs

Product Information

:
Sheet Material, Double Clad
:
Epoxy Glass Composite
:
-
:
304.8mm
:
304.8mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12X12C2 is a 304.8 x 304.8mm plane double-sided double-clad bare PCB Un-punched Panel made of 1.57mm CEM-1 epoxy glass composite with 1oz un-plated copper clad two sides.
  • UL94V-0 Flammability rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$24.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.99
 
10+ $21.98
 
25+ $19.50
 
100+ $18.26
 
250+ $17.16
 
500+ $16.48