You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VM138 - 

Lighting Accessory, Relay Board, SPDT, 8A, DMX Controlled

VM138 - Lighting Accessory, Relay Board, SPDT, 8A, DMX Controlled

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VM138
Newark Part No.:
55W7728

Product Information

:
SPDT Relay Board
:
DMX Controller
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DMX Controlled Relay This relay may be set to any of the 512 unique DMX addresses, and will be energized when the DMX value of the set channel equals 140 or more, and de-energized when the value falls below 120. It is perfect for controlling lights or mechanical effects, directly from the DMX controller. Also available in kit version.
  • On board 8A single pole double throw (SPDT) relay
  • system addresses: 512 unique addresses, DIP switch settable
  • LED indication for power supply, relay output status and error situation
  • Safe DMX data stream mode reducing interference to a minimum
  • Relay hold function in case of DMX signal loss
  • control: DMX-512, 3-pin XLR plug (incl.)
  • switching capacity: 8A
  • power requirements: 12VDC, 100mA
  • recommended sold separately
  • dimensions: 4.1 x 2.4 x 1.2"

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$56.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $56.53