Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-0005-109
Newark Part No.44AC7824
Product RangeVTX-214-0005 Weries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $13.970 |
5+ | $12.880 |
10+ | $12.610 |
25+ | $12.380 |
50+ | $11.860 |
100+ | $10.940 |
250+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-0005-109
Newark Part No.44AC7824
Product RangeVTX-214-0005 Weries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max500mW
Output Voltage - Output 19VDC
Output Current - Output 155mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width23.5mm
Height14mm
Depth28mm
Product RangeVTX-214-0005 Weries
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500mW
Output Current - Output 1
55mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
14mm
Product Range
VTX-214-0005 Weries
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
23.5mm
Depth
28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate