You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N4751A-TR

Zener Single Diode, 30 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

1N4751A-TR - Zener Single Diode, 30 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4751A-TR
Newark Part No.:
55R1241
Technical Datasheet:
1N4751A-TR   Datasheet
See all Technical Docs

Product Overview

The 1N4751A-TR is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.
  • Standard Zener voltage tolerance is ±5%
  • AEC-Q101 qualified
  • Moisture sensitivity level 1
  • UL94V-0 Moulding compound flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30V

:
1.3W

:
DO-41

:
5%

:
2Pins

:
175°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 21/09/20

$0.063

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 25000 Minimum: 25000
Quantity Price Your Price
 
 
20000+ $0.063
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.052