Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No53D101F250GJ6E3
Newark Part No.70M8183
Product Range53D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.480 |
| 100+ | $19.960 |
| 250+ | $19.280 |
| 500+ | $17.920 |
Price for:Each
Minimum: 95
Multiple: 95
$2,040.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D101F250GJ6E3
Newark Part No.70M8183
Product Range53D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)250V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter19.3mm
Product Length41.7mm
Product Width-
Product Height-
Product Range53D Series
ESR1.593ohm
Ripple Current420mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
19.3mm
Product Width
-
Product Range
53D Series
Ripple Current
420mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
41.7mm
Product Height
-
ESR
1.593ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 53D101F250GJ6E3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate