New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      5KP24A-E3/54

                      TVS Diode, TRANSZORB 5KP Series, Unidirectional, 24 V, 38.9 V, P600, 2 Pins

                      Date/Lot Code

                      VISHAY 5KP24A-E3/54
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No5KP24A-E3/54
                      Newark Part No.05R6012
                      Product RangeTRANSZORB 5KP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.350
                      10+$1.710
                      25+$1.670
                      50+$1.640
                      100+$1.600
                      250+$1.550
                      500+$1.480
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No5KP24A-E3/54
                      Newark Part No.05R6012
                      Product RangeTRANSZORB 5KP Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTRANSZORB 5KP Series
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage24V
                      Clamping Voltage Max38.9V
                      Diode Case StyleP600
                      No. of Pins2Pins
                      Minimum Breakdown Voltage26.7V
                      Maximum Breakdown Voltage29.5V
                      Peak Pulse Power Dissipation5kW
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCLead

                      Product Overview

                      The TRANSZORB 5KP series Transient Voltage Suppressor Diode offers 5000W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

                      • P600 glass passivated chip junction
                      • Available in unidirectional polarity
                      • Excellent clamping capability
                      • Very fast response time
                      • Low incremental surge resistance
                      • -55 to 175°C Operating junction temperature range

                      Applications

                      Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Product Range

                      TRANSZORB 5KP Series

                      Reverse Standoff Voltage

                      24V

                      Diode Case Style

                      P600

                      Minimum Breakdown Voltage

                      26.7V

                      Peak Pulse Power Dissipation

                      5kW

                      Diode Mounting

                      Through Hole

                      SVHC

                      Lead

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      38.9V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      29.5V

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (3)

                      Packaging / Drawing / Footprint EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 5KP24A-E3/54

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.