You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW120614K7FKTA

SMD Chip Resistor, 14.7 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

VISHAY CRCW120614K7FKTA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW120614K7FKTA
Newark Part No.:
07J5600
Product Range
CRCW Series
Technical Datasheet:
CRCW120614K7FKTA   Datasheet
See all Technical Docs

Product Range Selector (CRCW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1206 [3216 Metric]

:
14.7kohm

:
CRCW Series

:
200V

:
Thick Film

:
Thick Film

:
General Purpose

:
250mW

:
± 1%

:
± 100ppm/K

:
3.2mm

:
1.6mm

:
-55°C

:
125°C

:
AEC-Q200

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.031

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ $0.031
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --