You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CW00543K00JE12
Through Hole Resistor, Ceramic, 43 kohm, CW Series, 5 W, ± 5%, Axial Leaded
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CW00543K00JE12
- Newark Part No.:
- 41K8936
- Product Range
- CW Series
- Technical Datasheet:
- CW00543K00JE12 Datasheet
Product Range Selector (CW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 43kohm
- :
- CW Series
- :
- 5W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Wirewound
- :
- ± 30ppm/°C
- :
- -
Technical Docs (4)
Product Overview
- High Power Resistor
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | $1.81 | |
500+ | $1.42 |
Pricing is unavailable. Please contact customer services.