You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CW005R4700JE73
Through Hole Resistor, Ceramic, 0.47 ohm, CW Series, 5 W, ± 5%, Axial Leaded
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CW005R4700JE73
- Newark Part No.:
- 65K3472
- Product Range
- CW Series
- Technical Datasheet:
- CW005R4700JE73 Datasheet
Product Range Selector (CW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.47ohm
- :
- CW Series
- :
- 5W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Wirewound
- :
- ± 90ppm/°C
- :
- -
Technical Docs (4)
Product Overview
- High Power Resistor
378 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.65 | ||
10+ | $2.53 | ||
25+ | $2.33 | ||
50+ | $2.10 | ||
100+ | $1.88 | ||
250+ | $1.64 |
Pricing is unavailable. Please contact customer services.