You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CW010200R0JE73
Through Hole Resistor, Ceramic, 200 ohm, CW Series, 10 W, ± 5%, Axial Leaded
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CW010200R0JE73
- Newark Part No.:
- 65K3632
- Product Range
- CW Series
- Technical Datasheet:
- CW010200R0JE73 Datasheet
Product Range Selector (CW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200ohm
- :
- CW Series
- :
- 10W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Wirewound
- :
- ± 30ppm/°C
- :
- -
Technical Docs (1)
Product Overview
- High Power Resistor
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
500+ | $1.17 | |
1000+ | $1.09 | |
2000+ | $1.08 | |
3000+ | $1.06 | |
5000+ | $1.05 |
Pricing is unavailable. Please contact customer services.