Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF339MX262031MPM2T0
Newark Part No.55T0280
Product RangeF339M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.370 |
| 10+ | $20.690 |
| 25+ | $20.650 |
| 50+ | $20.590 |
| 100+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339MX262031MPM2T0
Newark Part No.55T0280
Product RangeF339M Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance20µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing37.5mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeF339M Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
-
Lead Spacing
37.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F339M Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability