You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMB02070C1000FB200

Surface Mount MELF Resistor, 100 ohm, MMB 0207 Series, 350 V, Thin Film, 1 W, ± 1%

VISHAY MMB02070C1000FB200
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MMB02070C1000FB200
Newark Part No.:
78K5238
Product Range
MMB 0207 Series
See all Technical Docs

Product Range Selector (MMB 0207 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100ohm

:
MMB 0207 Series

:
350V

:
Thin Film

:
1W

:
± 1%

:
± 50ppm/K

:
MELF 0207 [6123 Metric]

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)
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
Product Overview

The MMB 0207 professional thin film MELF resistor is the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
  • Approved according to EN 140401-803
  • AEC-Q200 qualified
  • Advanced metal film technology
  • Excellent overall stability: exceeds class 0.25
  • Best in class pulse load capability
  • Intrinsic sulfur resistance

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

0 In stock

Non-Cancelable / Non Returnable

$0.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ $0.11