You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P6KE33A-E3/54

TVS Diode, TRANSZORB P6KE Series, Unidirectional, 28.2 V, 45.7 V, DO-204AC, 2 Pins

VISHAY P6KE33A-E3/54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
P6KE33A-E3/54
Newark Part No.:
05R5642
Product Range
TRANSZORB P6KE Series
Technical Datasheet:
P6KE33A-E3/54   Datasheet
See all Technical Docs

Product Range Selector (TRANSZORB P6KE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRANSZORB P6KE Series

:
Unidirectional

:
28.2V

:
45.7V

:
DO-204AC

:
2Pins

:
31.4V

:
34.7V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The TRANSZORB P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

0 In stock

Non-Cancelable / Non Returnable

$0.237

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1000+ $0.237