Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR05C2000GSB14.
Newark Part No.15AC0181
Product RangeRLR Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $3.670 |
110+ | $3.600 |
210+ | $3.560 |
500+ | $3.560 |
1000+ | $3.560 |
Price for:Each
Minimum: 100
Multiple: 1
$367.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR05C2000GSB14.
Newark Part No.15AC0181
Product RangeRLR Series
Technical Datasheet
Resistance200ohm
Product RangeRLR Series
Resistance Tolerance± 2%
Power Rating125mW
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
200ohm
Resistance Tolerance
± 2%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Power Rating
125mW
Voltage Rating
200V
Resistor Technology
Metal Film
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate