You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROX200100MFKEL
Through Hole Resistor, 0.1 Gohm, ROX Series, 6 W, ± 1%, Axial Leaded, 15 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- ROX200100MFKEL
- Newark Part No.:
- 41K9195
- Product Range
- ROX Series
- Technical Datasheet:
- ROX200100MFKEL Datasheet
Product Range Selector (ROX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1Gohm
- :
- ROX Series
- :
- 6W
- :
- ± 1%
- :
- Axial Leaded
- :
- 15kV
- :
- Metal Oxide
- :
- ± 100ppm/°C
- :
- Metal Oxide
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Resistance range from 100 ohm to 3Gohm
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- High voltage up to 45KV
- Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
- Matched sets available
- Blue flame-retardant epoxy/black flameproof silicone coating
- Through-hole mounting
- High voltage, high power resistor
No Longer Available