Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP24DCB100M81P
Newark Part No.20AM5048
Product RangeSGIHLP-24DC-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $390.670 |
10+ | $362.760 |
25+ | $349.880 |
50+ | $337.000 |
100+ | $321.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,953.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP24DCB100M81P
Newark Part No.20AM5048
Product RangeSGIHLP-24DC-8 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSGIHLP-24DC-8 Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length6.48mm
Product Width6.22mm
Product Height4.32mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SGIHLP-24DC-8 Series
DC Resistance Max
0.138ohm
Product Length
6.48mm
Product Height
4.32mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate