Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 1000+ | $2.010 |
| 2000+ | $1.890 |
| 4000+ | $1.710 |
| 6000+ | $1.650 |
| 10000+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7469DP-T1-E3
Newark Part No.29X0547
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id28A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.025ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerPAK SO
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI7469DP-T1-E3 is a -80V P-channel TrenchFET® Power MOSFET. The P-channel MOSFET for switching applications are now available with die on resistances around 1mΩ and with the capability to handle 85A.
- Halogen-free according to IEC 61249-2-21 definition
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
28A
Drain Source On State Resistance
0.025ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation
83W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7469DP-T1-E3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate