Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIRA18DP-T1-GE3.
Newark Part No.96AC3670
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA18DP-T1-GE3.
Newark Part No.96AC3670
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id33A
On Resistance Rds(on)0.006ohm
Drain Source On State Resistance0.0075ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd14.7W
Power Dissipation14.7W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Gen IV Series
SVHCLead
Product Overview
N-channel 30V (D-S) MOSFET suitable for use in DC/DC conversion, battery protection, load switching and DC/AC inverters.
- TrenchFET® Gen IV power MOSFET
- 100% Rg and UIS tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.006ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
14.7W
No. of Pins
8Pins
Qualification
-
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.0075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation
14.7W
Operating Temperature Max
150°C
Product Range
TrenchFET Gen IV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate