You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T93YA202KT20

Trimpot, Multi Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 23 Turns

T93YA202KT20 - Trimpot, Multi Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 23 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
T93YA202KT20
Newark Part No.:
06M3593
Product Range
T93 Series
Technical Datasheet:
T93YA202KT20   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi Turn

:
Cermet

:
Top Adjust

:
2kohm

:
Through Hole

:
23Turns

:
T93 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The T93YA series 3/8-inch square multi-turn Cermet Trimmer offers excellent operational stability provided by the use of a cermet element. YA version is available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. It is suitable for PC board mounting requirements.
  • Clutch action end stop torque
  • Pure Sn (code e3) terminals
  • 1000V Dielectric strength (RMS)
  • IP67 Protection rating (fully sealed)

Associated Products

Compare Selected

250 In stock

250 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 21/12/20

$2.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.