Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
2500+ | $0.859 |
5000+ | $0.855 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,147.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8A0107M6R3C
Newark Part No.01AM0942
Product RangeTL8 Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeA0
Failure Rate-
Ripple Current220mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeTL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A0
Ripple Current
220mA
Product Width
1.6mm
Product Range
TL8 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Alternatives for TL8A0107M6R3C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability