You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSOP2238.

Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole

VISHAY TSOP2238.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP2238.
Newark Part No.:
28AC4892
Technical Datasheet:
TSOP2238.   Datasheet
See all Technical Docs

Product Overview

The TSOP2238 from Vishay is a miniaturized IR receiver module for remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is mostly used for remote controlling.
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage range from 2.5V to 5.5V
  • Transmission range of 45m
  • Improved immunity against ambient light
  • Carrier frequency of 38KHz
  • Directivity of 45°
  • Supply current of 950µA
  • Operating temperature range from -25°C to 85°C

Applications

Industrial

Footnotes

This components have not been qualified according to automotive specifications.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
38kHz

:
Side View Through Hole

:
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA

:
45m

:
AGC2

:
0.12mW/m²

:
45°

:
5.5V

:
2.7V

:
-25°C

:
85°C

:
950µA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 20/06/22

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.823

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2160 Minimum: 2160
Quantity Price Your Price
 
 
500+ $0.823
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --