You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VCNL4020-GS08

Color Photo Sensor, 200 mm Sensing Range, 16Bit, I2C, 2.5V to 3.6V Supply,

VISHAY VCNL4020-GS08
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VCNL4020-GS08
Newark Part No.:
76T8661
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VCNL4020
Technical Datasheet:
VCNL4020-GS08   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VCNL4020)

See all from this product range

Product Overview

The VCNL4020-GS08 is a fully integrated Proximity and Ambient Light Sensor with infrared emitter. 16-bit effective resolution for proximity detection range ensures excellent cross talk immunity. It has excellent ambient light suppression by signal modulation and 200mm of proximity distance. The built-in ambient light has 16-bit dynamic range from 0.25lx to 16klx and photo-pin-diode with close-to-human-eye sensitivity.
  • Interrupt function
  • Communication via I²C interface
  • 1.5μA Low stand by current consumption

Applications

Sensing & Instrumentation, Consumer Electronics, Automation & Process Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
10Pins

:
-

:
SMD

:
-25°C

:
85°C

:
VCNL4020

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

189 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 27/05/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$4.31

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ $4.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Full Reel available in 1/reel: 28X2583